
750-960 | |
|---|---|
DigiKey Part Number | 2946-750-960-ND |
Manufacturer | |
Manufacturer Product Number | 750-960 |
Description | CONN D-SUB PLG 9P TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 750-960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew | |
Termination | Terminal Block | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20-28 AWG | |
Contact Material | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 040,80000 Kč | 2 040,80 Kč |
| 10 | 1 848,04300 Kč | 18 480,43 Kč |
| 25 | 1 776,42640 Kč | 44 410,66 Kč |
| 50 | 1 724,09180 Kč | 86 204,59 Kč |
| 100 | 1 673,28770 Kč | 167 328,77 Kč |
| Unit Price without VAT: | 2 040,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 469,36800 Kč |











