19155000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19157000

DigiKey Part Number
2181-19157000-ND
Manufacturer
Manufacturer Product Number
19157000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M50 HB48 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
HB48
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M50
Size / Dimension
5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 672,72000 Kč2 672,72 Kč
102 272,03200 Kč22 720,32 Kč
252 129,92320 Kč53 248,08 Kč
502 028,39900 Kč101 419,95 Kč
1001 989,75130 Kč198 975,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 672,72000 Kč
Unit Price with VAT:3 233,99120 Kč