Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-838/021-000

DigiKey Part Number
2946-750-838/021-000-ND
Manufacturer
Manufacturer Product Number
750-838/021-000
Description
CONTROLLER CANOPEN; 640/832 KB P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-838/021-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
640KB
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Operating Temperature
0°C ~ 55°C
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Software
WAGO-I/O-PRO
Voltage - Supply
24VDC
Approval Agency
EAC, KC, UL
Communications
CANopen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 769,57000 Kč28 769,57 Kč
Manufacturers Standard Package
Unit Price without VAT:28 769,57000 Kč
Unit Price with VAT:34 811,17970 Kč