750-602%2F040-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-602/040-000

DigiKey Part Number
2946-750-602/040-000-ND
Manufacturer
Manufacturer Product Number
750-602/040-000
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-602/040-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
750 XTR Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 141,29000 Kč3 141,29 Kč
102 760,97700 Kč27 609,77 Kč
252 622,76280 Kč65 569,07 Kč
502 522,81900 Kč126 140,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 141,29000 Kč
Unit Price with VAT:3 800,96090 Kč