Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-1415/040-000

DigiKey Part Number
2946-750-1415/040-000-ND
Manufacturer
Manufacturer Product Number
750-1415/040-000
Description
INPUT MODULE 8 DIGITAL 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-1415/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Digital
Manufacturer
WAGO Corporation
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
750 XTR Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, KC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 583,14000 Kč8 583,14 Kč
107 190,15600 Kč71 901,56 Kč
256 762,85960 Kč169 071,49 Kč
Manufacturers Standard Package
Unit Price without VAT:8 583,14000 Kč
Unit Price with VAT:10 385,59940 Kč