
750-513 | |
|---|---|
DigiKey Part Number | 2946-750-513-ND |
Manufacturer | |
Manufacturer Product Number | 750-513 |
Description | OUTPUT MODULE 2 RELAY 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 523,39000 Kč | 4 523,39 Kč |
| 10 | 3 764,47900 Kč | 37 644,79 Kč |
| 25 | 3 526,38720 Kč | 88 159,68 Kč |
| 50 | 3 369,76740 Kč | 168 488,37 Kč |
| Unit Price without VAT: | 4 523,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 473,30190 Kč |











