750-354/000-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-354/000-002

DigiKey Part Number
2946-750-354/000-002-ND
Manufacturer
Manufacturer Product Number
750-354/000-002
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-354/000-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
RJ-45
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 060,47000 Kč10 060,47 Kč
1010 020,27200 Kč100 202,72 Kč
Manufacturers Standard Package
Unit Price without VAT:10 060,47000 Kč
Unit Price with VAT:12 173,16870 Kč