Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-1406

DigiKey Part Number
2946-750-1406-ND
Manufacturer
Manufacturer Product Number
750-1406
Description
INPUT MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-1406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
750 Series
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 268,23000 Kč8 268,23 Kč
107 361,18500 Kč73 611,85 Kč
257 028,09840 Kč175 702,46 Kč
Manufacturers Standard Package
Unit Price without VAT:8 268,23000 Kč
Unit Price with VAT:10 004,55830 Kč