
745-871/006-000 | |
|---|---|
DigiKey Part Number | 2946-745-871/006-000-ND |
Manufacturer | |
Manufacturer Product Number | 745-871/006-000 |
Description | STACKABLE PCB TERMINAL BLOCK; 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 745-871/006-000 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 6-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 65 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 55,28800 Kč | 552,88 Kč |
| 25 | 48,32040 Kč | 1 208,01 Kč |
| 50 | 43,95300 Kč | 2 197,65 Kč |
| 100 | 40,32250 Kč | 4 032,25 Kč |
| 300 | 35,90657 Kč | 10 771,97 Kč |
| 500 | 34,32880 Kč | 17 164,40 Kč |
| 1 000 | 32,58386 Kč | 32 583,86 Kč |
| 5 000 | 29,86798 Kč | 149 339,90 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


