



1986628 | |
|---|---|
DigiKey Part Number | 277-1825-ND |
Manufacturer | |
Manufacturer Product Number | 1986628 |
Description | TERM BLOCK 1POS 45DEG PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986628 Models |
Category | Current 65 A |
Manufacturer Phoenix Contact | Voltage 600 V |
Series | Wire Gauge 6-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 1 | Color Green |
Mating Orientation 45° (135°) Angle with Board | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 25 | 56,70280 Kč | 1 417,57 Kč |
| 50 | 51,65920 Kč | 2 582,96 Kč |
| 100 | 47,48280 Kč | 4 748,28 Kč |
| 250 | 43,14500 Kč | 10 786,25 Kč |
| 500 | 40,62190 Kč | 20 310,95 Kč |
| 1 000 | 38,63275 Kč | 38 632,75 Kč |
| 5 000 | 35,54327 Kč | 177 716,35 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |



