
1986631 | |
|---|---|
DigiKey Part Number | 277-1827-ND |
Manufacturer | |
Manufacturer Product Number | 1986631 |
Description | TERM BLOCK 1POS 45DEG PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986631 Models |
Category | Current 65 A |
Manufacturer Phoenix Contact | Voltage 600 V |
Series | Wire Gauge 6-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 1 | Color Green |
Mating Orientation 45° (135°) Angle with Board | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 59,35720 Kč | 1 483,93 Kč |
| 50 | 54,09920 Kč | 2 704,96 Kč |
| 100 | 49,75480 Kč | 4 975,48 Kč |
| 250 | 45,24480 Kč | 11 311,20 Kč |
| 500 | 42,62468 Kč | 21 312,34 Kč |
| 1 000 | 40,55932 Kč | 40 559,32 Kč |
| 5 000 | 37,35431 Kč | 186 771,55 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |


