10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745-390

DigiKey Part Number
2946-745-390-ND
Manufacturer
Manufacturer Product Number
745-390
Description
COMB-STYLE JUMPER BAR; 10-WAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
745-390 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.394" (10.00mm)
Style
Flat Pins
For Use With/Related Products
10.00mm Pitch Terminal Blocks
Contact Material
Copper Alloy
Contact Finish
Tin
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5059,03800 Kč2 951,90 Kč
Manufacturers Standard Package
Unit Price without VAT:59,03800 Kč
Unit Price with VAT:71,43598 Kč