
R102-13225-03-EX | |
|---|---|
DigiKey Part Number | 2291-R102-13225-03-EX-ND |
Manufacturer | |
Manufacturer Product Number | R102-13225-03-EX |
Description | EX-REDUCTION M32/M25 NICKEL-PLAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 202,34940 Kč | 10 117,47 Kč |
| Unit Price without VAT: | 202,34940 Kč |
|---|---|
| Unit Price with VAT: | 244,84277 Kč |











