12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745-312

DigiKey Part Number
2946-745-312-ND
Manufacturer
Manufacturer Product Number
745-312
Description
PCB TERMINAL BLOCK; 6 MM; PIN SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
745-312 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.295" (7.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
30 A
Voltage
600 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1437,42000 Kč437,42 Kč
10312,65600 Kč3 126,56 Kč
25279,14000 Kč6 978,50 Kč
50259,18860 Kč12 959,43 Kč
100243,22010 Kč24 322,01 Kč
250227,12696 Kč56 781,74 Kč
500217,98706 Kč108 993,53 Kč
Manufacturers Standard Package
Unit Price without VAT:437,42000 Kč
Unit Price with VAT:529,27820 Kč