
745-100 | |
|---|---|
DigiKey Part Number | 2946-745-100-ND |
Manufacturer | |
Manufacturer Product Number | 745-100 |
Description | END PLATE; 1.5 MM THICK; SNAP-FI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 745-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,21000 Kč | 42,10 Kč |
| 25 | 3,94040 Kč | 98,51 Kč |
| 50 | 3,75120 Kč | 187,56 Kč |
| 100 | 3,57220 Kč | 357,22 Kč |
| 300 | 3,30413 Kč | 991,24 Kč |
| 500 | 3,18698 Kč | 1 593,49 Kč |
| 1 000 | 3,03478 Kč | 3 034,78 Kč |
| 2 500 | 2,84453 Kč | 7 111,32 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


