Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741-100

DigiKey Part Number
2946-741-100-ND
Manufacturer
Manufacturer Product Number
741-100
Description
END PLATE; SNAP-FIT TYPE; 1.5 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
741-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1002,93550 Kč293,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,93550 Kč
Unit Price with VAT:3,55196 Kč