
T1329320150-000 | |
|---|---|
DigiKey Part Number | A132926-ND |
Manufacturer | |
Manufacturer Product Number | T1329320150-000 |
Description | H32A-TG-M50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 H32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329320150-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H32A | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,39000 Kč | 475,39 Kč |
| 16 | 390,90375 Kč | 6 254,46 Kč |
| 32 | 372,24875 Kč | 11 911,96 Kč |
| 56 | 357,83964 Kč | 20 039,02 Kč |
| 104 | 342,55615 Kč | 35 625,84 Kč |
| 256 | 321,48266 Kč | 82 299,56 Kč |
| 504 | 306,49831 Kč | 154 475,15 Kč |
| Unit Price without VAT: | 475,39000 Kč |
|---|---|
| Unit Price with VAT: | 575,22190 Kč |











