12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
739-162
739-162

739-162

DigiKey Part Number
2946-739-162-ND
Manufacturer
Manufacturer Product Number
739-162
Description
PCB TERMINAL BLOCK; 2.5 MM; PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
739-162 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Orange
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1198,08000 Kč198,08 Kč
10140,50900 Kč1 405,09 Kč
25124,01800 Kč3 100,45 Kč
50113,99000 Kč5 699,50 Kč
100105,84150 Kč10 584,15 Kč
25097,51960 Kč24 379,90 Kč
50092,74336 Kč46 371,68 Kč
1 00089,00929 Kč89 009,29 Kč
Manufacturers Standard Package
Unit Price without VAT:198,08000 Kč
Unit Price with VAT:239,67680 Kč