Connector Housing For SMB, Fakra Male Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289727-1

DigiKey Part Number
17-2289727-1-ND
Manufacturer
Manufacturer Product Number
2289727-1
Description
HOUSING, CPA, INLINE FEMALE, FAK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Housing For SMB, Fakra Male Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Housing
For Use With/Related Products
SMB, Fakra Male Terminals
Body Material
Polybutylene Terephthalate (PBT), Polyester
Body Finish
-
Features
2 Positions, Code A
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 850 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00010,36230 Kč31 086,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,36230 Kč
Unit Price with VAT:12,53838 Kč

Other Suppliers on DigiKey

2 850In Stock
Ships from WEC