



2202-3234 | |
|---|---|
DigiKey Part Number | 2946-2202-3234-ND |
Manufacturer | |
Manufacturer Product Number | 2202-3234 |
Description | TRIPLE DECK TERM BLOCK WITH PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-3234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,60000 Kč | 315,60 Kč |
| 10 | 224,59500 Kč | 2 245,95 Kč |
| 25 | 199,45600 Kč | 4 986,40 Kč |
| 50 | 184,37080 Kč | 9 218,54 Kč |
| 100 | 172,21720 Kč | 17 221,72 Kč |
| 250 | 159,90480 Kč | 39 976,20 Kč |
| 500 | 152,88266 Kč | 76 441,33 Kč |
| 1 000 | 147,41583 Kč | 147 415,83 Kč |
| Unit Price without VAT: | 315,60000 Kč |
|---|---|
| Unit Price with VAT: | 381,87600 Kč |










