
739-102 | |
|---|---|
DigiKey Part Number | 2946-739-102-ND |
Manufacturer | |
Manufacturer Product Number | 739-102 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 739-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 29,15360 Kč | 728,84 Kč |
| 50 | 26,39860 Kč | 1 319,93 Kč |
| 100 | 24,08260 Kč | 2 408,26 Kč |
| 250 | 21,63464 Kč | 5 408,66 Kč |
| 500 | 20,19042 Kč | 10 095,21 Kč |
| 1 000 | 19,04162 Kč | 19 041,62 Kč |
| 5 000 | 17,23923 Kč | 86 196,15 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











