Metal, Steel Chassis, Enclosed 13.386" L x 17.598" W x 1.720" H (340.00mm x 447.00mm x 43.70mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20860122

DigiKey Part Number
1439-1128-ND
Manufacturer
Manufacturer Product Number
20860122
Description
CHASSIS 13.386X17.598X1.720" NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Steel Chassis, Enclosed 13.386" L x 17.598" W x 1.720" H (340.00mm x 447.00mm x 43.70mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
20860122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
13.386" L x 17.598" W x 1.720" H (340.00mm x 447.00mm x 43.70mm)
Features
-
Color
Natural
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 440,39000 Kč2 440,39 Kč
52 086,15200 Kč10 430,76 Kč
101 949,83200 Kč19 498,32 Kč
251 915,53840 Kč47 888,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 440,39000 Kč
Unit Price with VAT:2 952,87190 Kč