
736-404 | |
|---|---|
DigiKey Part Number | 2946-736-404-ND |
Manufacturer | |
Manufacturer Product Number | 736-404 |
Description | DOUBLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 736-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,08000 Kč | 166,08 Kč |
| 10 | 117,73300 Kč | 1 177,33 Kč |
| 25 | 103,70080 Kč | 2 592,52 Kč |
| 50 | 95,11240 Kč | 4 755,62 Kč |
| 100 | 88,10690 Kč | 8 810,69 Kč |
| 250 | 80,92968 Kč | 20 232,42 Kč |
| 500 | 76,79882 Kč | 38 399,41 Kč |
| 1 000 | 73,56428 Kč | 73 564,28 Kč |
| Unit Price without VAT: | 166,08000 Kč |
|---|---|
| Unit Price with VAT: | 200,95680 Kč |











