
736-112 | |
|---|---|
DigiKey Part Number | 2946-736-112-ND |
Manufacturer | |
Manufacturer Product Number | 736-112 |
Description | DOUBLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 736-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 12 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,26000 Kč | 405,26 Kč |
| 10 | 289,28900 Kč | 2 892,89 Kč |
| 25 | 257,89760 Kč | 6 447,44 Kč |
| 50 | 239,17140 Kč | 11 958,57 Kč |
| 100 | 224,15370 Kč | 22 415,37 Kč |
| 250 | 208,99980 Kč | 52 249,95 Kč |
| 500 | 200,38434 Kč | 100 192,17 Kč |
| 1 000 | 193,69185 Kč | 193 691,85 Kč |
| Unit Price without VAT: | 405,26000 Kč |
|---|---|
| Unit Price with VAT: | 490,36460 Kč |



