
1751497 | |
|---|---|
DigiKey Part Number | 277-13902-ND |
Manufacturer | |
Manufacturer Product Number | 1751497 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1751497 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,77000 Kč | 756,77 Kč |
| 10 | 546,80900 Kč | 5 468,09 Kč |
| 25 | 492,46200 Kč | 12 311,55 Kč |
| 50 | 460,52820 Kč | 23 026,41 Kč |
| 100 | 435,17310 Kč | 43 517,31 Kč |
| 250 | 409,81124 Kč | 102 452,81 Kč |
| 500 | 395,49146 Kč | 197 745,73 Kč |
| Unit Price without VAT: | 756,77000 Kč |
|---|---|
| Unit Price with VAT: | 915,69170 Kč |





