3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

733-363/105-604/997-406

DigiKey Part Number
2946-733-363/105-604/997-406TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
733-363/105-604/997-406
Description
TERM BLOCK HDR 3POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
733-363/105-604/997-406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6A
Manufacturer
WAGO Corporation
Voltage - IEC
320 V
Series
Current - UL
4 A
Packaging
Tape & Reel (TR)
Voltage - UL
150 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Electrolytic Copper
Pitch
0.098" (2.50mm)
Housing Material
Polyphthalamide (PPA), Glass Filled
Header Orientation
90°, Right Angle
Contact Tail Length
0.094" (2.40mm)
Termination Style
Solder
Insulation Height
0.307" (7.80mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30040,78090 Kč12 234,27 Kč
Manufacturers Standard Package
Unit Price without VAT:40,78090 Kč
Unit Price with VAT:49,34489 Kč