
ZBY9W3B101 | |
|---|---|
DigiKey Part Number | 4008-ZBY9W3B101-ND |
Manufacturer | |
Manufacturer Product Number | ZBY9W3B101 |
Description | ILLUMINATED LEGEND RING 24V 2 CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring |
Datasheet | Datasheet |
EDA/CAD Models | ZBY9W3B101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ring | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,03000 Kč | 1 221,03 Kč |
| Unit Price without VAT: | 1 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,44630 Kč |











