727-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

727-220/021-000

DigiKey Part Number
2946-727-220/021-000-ND
Manufacturer
Manufacturer Product Number
727-220/021-000
Description
4-LEVEL TERMINAL BLOCK FOR MATRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 16 Position Feed Through Gray 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
727-220/021-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
16
Number of Levels
4
Terminal - Width
7.6mm
Termination Style
Push In, Spring
Current - IEC
12 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1702,02000 Kč702,02 Kč
Manufacturers Standard Package
Unit Price without VAT:702,02000 Kč
Unit Price with VAT:849,44420 Kč