4 sil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B250C7000A

DigiKey Part Number
4878-B250C7000A-ND
Manufacturer
Manufacturer Product Number
B250C7000A
Description
BRIDGE RECT 1P 600V 4.8A 4-SIL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole 4-SIL
Datasheet
 Datasheet
EDA/CAD Models
B250C7000A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
4.8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
4-SIL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
Last Time Buy Date: 30.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,73000 Kč58,73 Kč
1038,01600 Kč380,16 Kč
10026,16300 Kč2 616,30 Kč
50021,09420 Kč10 547,10 Kč
1 00019,46536 Kč19 465,36 Kč
2 00018,09574 Kč36 191,48 Kč
5 00017,48994 Kč87 449,70 Kč
Manufacturers Standard Package
Unit Price without VAT:58,73000 Kč
Unit Price with VAT:71,06330 Kč