80 Position Terminal Block Gray Middle 107.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726-841

DigiKey Part Number
2946-726-841-ND
Manufacturer
Manufacturer Product Number
726-841
Description
TERM BLK 80POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Terminal Block Gray Middle 107.9mm
Datasheet
 Datasheet
EDA/CAD Models
726-841 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
80
Number of Levels
10
Terminal - Width
107.9mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Gray
Length
5.197" (132.00mm)
Height (Max)
1.437" (36.50mm)
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
8mm ~ 10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 755,33000 Kč8 755,33 Kč
Manufacturers Standard Package
Unit Price without VAT:8 755,33000 Kč
Unit Price with VAT:10 593,94930 Kč