
722-240/039-000 | |
|---|---|
DigiKey Part Number | 2946-722-240/039-000-ND |
Manufacturer | |
Manufacturer Product Number | 722-240/039-000 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 722-240/039-000 Models |
Category | Current - IEC 12A |
Manufacturer WAGO Corporation | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Gray |
Type Header, Female Sockets | Operating Temperature -60°C ~ 85°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.197" (5.00mm) |
Mounting Type Through Hole | Insulation Height 0.457" (11.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |










