
MIKROE-483 | |
|---|---|
DigiKey Part Number | 1471-1220-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-483 |
Description | EVAL BOARD FOR FT232R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FT232R - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 to UART |
Manufacturer MikroElektronika | Embedded No |
Packaging Bulk | Utilized IC / Part FT232R |
Part Status Active | Contents Board(s) |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,37000 Kč | 350,37 Kč |
| Unit Price without VAT: | 350,37000 Kč |
|---|---|
| Unit Price with VAT: | 423,94770 Kč |


