



721-108/037-000 | |
|---|---|
DigiKey Part Number | 2946-721-108/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 721-108/037-000 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 721-108/037-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,11000 Kč | 351,11 Kč |
| 10 | 250,17900 Kč | 2 501,79 Kč |
| 25 | 222,60800 Kč | 5 565,20 Kč |
| 50 | 206,09640 Kč | 10 304,82 Kč |
| 100 | 192,83270 Kč | 19 283,27 Kč |
| 250 | 179,41924 Kč | 44 854,81 Kč |
| 500 | 171,78106 Kč | 85 890,53 Kč |
| 1 000 | 165,84158 Kč | 165 841,58 Kč |
| Unit Price without VAT: | 351,11000 Kč |
|---|---|
| Unit Price with VAT: | 424,84310 Kč |









