2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
721-102/037-000
721-102/037-000

721-102/037-000

DigiKey Part Number
2946-721-102/037-000-ND
Manufacturer
Manufacturer Product Number
721-102/037-000
Description
TERM BLOCK PLUG 2POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
721-102/037-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
WAGO Corporation
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-2.5mm²
Type
Plug, Female Sockets
Color
Gray
Number of Positions
2
Operating Temperature
-60°C ~ 85°C
Positions Per Level
2
Contact Mating Finish
Tin
Number of Levels
1
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Pitch
0.197" (5.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
8-9mm
Termination Style
Screwless - Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
16A
Insulation Height
0.563" (14.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
1092,58000 Kč925,80 Kč
2581,29600 Kč2 032,40 Kč
5074,34560 Kč3 717,28 Kč
10068,64040 Kč6 864,04 Kč
25062,76388 Kč15 690,97 Kč
50059,36722 Kč29 683,61 Kč
1 00056,70048 Kč56 700,48 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč

Other Suppliers on DigiKey

80In Stock
Ships from WEC