
294-5175 | |
|---|---|
DigiKey Part Number | 2946-294-5175-ND |
Manufacturer | |
Manufacturer Product Number | 294-5175 |
Description | LIGHTING CONNECTOR; PUSH-BUTTON, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert |
Datasheet | Datasheet |
EDA/CAD Models | 294-5175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Push-In and Insert | |
Number of Positions | 5 | |
Mounting Type | Panel Mount | |
Termination | Push and Insert | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 12-18 AWG | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | 85°C | |
Voltage Rating | 500V | |
Current Rating (Amps) | 24A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |











