9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-725

DigiKey Part Number
2946-289-725-ND
Manufacturer
Manufacturer Product Number
289-725
Description
IM SUB-D F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-725 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
9
Features
-
Voltage - Rated
50VDC
Current Rating (Per Contact)
2 A
Operating Temperature
-20°C ~ 50°C
Length
-
Width
1.319" (33.50mm)
Wire Gauge
12-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 373,82000 Kč2 373,82 Kč
101 777,58600 Kč17 775,86 Kč
251 633,28320 Kč40 832,08 Kč
501 550,26560 Kč77 513,28 Kč
1001 485,26200 Kč148 526,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 373,82000 Kč
Unit Price with VAT:2 872,32220 Kč