
NSYSD10 | |
|---|---|
DigiKey Part Number | 4008-NSYSD10-ND |
Manufacturer | |
Manufacturer Product Number | NSYSD10 |
Description | COMP CONT DSK 39.3X39.3X18.3" GY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Compact Control Desk 39.370" L x 39.370" W x 18.346" H (1000.00mm x 1000.00mm x 466.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compact Control Desk | |
Size / Dimension | 39.370" L x 39.370" W x 18.346" H (1000.00mm x 1000.00mm x 466.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 164,30000 Kč | 35 164,30 Kč |
| Unit Price without VAT: | 35 164,30000 Kč |
|---|---|
| Unit Price with VAT: | 42 548,80300 Kč |










