64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41612 Type C 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-522

DigiKey Part Number
2946-289-522-ND
Manufacturer
Manufacturer Product Number
289-522
Description
IM DIN 41612
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41612 Type C 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male - DIN 41612 Type C
Control Side Cable Retainer
-
Positions / Poles
64
Features
-
Voltage - Rated
125VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
-
Width
6.732" (171.00mm)
Wire Gauge
12-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 666,70000 Kč3 666,70 Kč
102 793,73500 Kč27 937,35 Kč
252 587,06200 Kč64 676,55 Kč
502 468,94180 Kč123 447,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 666,70000 Kč
Unit Price with VAT:4 436,70700 Kč