
TAA75AA1611-020 | |
|---|---|
DigiKey Part Number | 17-TAA75AA1611-020-ND |
Manufacturer | |
Manufacturer Product Number | TAA75AA1611-020 |
Description | CBL 5POS RCPT RA TO PLUG 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA75AA1611-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,08000 Kč | 1 008,08 Kč |
| 10 | 856,81900 Kč | 8 568,19 Kč |
| 25 | 803,19240 Kč | 20 079,81 Kč |
| 50 | 764,88540 Kč | 38 244,27 Kč |
| 100 | 728,41630 Kč | 72 841,63 Kč |
| 250 | 724,38272 Kč | 181 095,68 Kč |
| Unit Price without VAT: | 1 008,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,77680 Kč |











