
286-304 | |
|---|---|
DigiKey Part Number | 2946-286-304-ND |
Manufacturer | |
Manufacturer Product Number | 286-304 |
Description | RELAY GEN PURPOSE SPDT 7A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 286-304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 19.4 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1237 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 972,39000 Kč | 1 972,39 Kč |
| 10 | 1 756,39100 Kč | 17 563,91 Kč |
| 25 | 1 677,03680 Kč | 41 925,92 Kč |
| 50 | 1 619,34700 Kč | 80 967,35 Kč |
| 100 | 1 563,62560 Kč | 156 362,56 Kč |
| Unit Price without VAT: | 1 972,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 386,59190 Kč |











