
MS215-10C | |
|---|---|
DigiKey Part Number | 2333-MS215-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS215-10C |
Description | RF SHIELD 0.772X0.862" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.772" (19.60mm) X 0.862" (21.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS215-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.862" (21.90mm) | |
Width - Overall | 0.772" (19.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 27,09100 Kč | 270,91 Kč |
| 25 | 22,80960 Kč | 570,24 Kč |
| 80 | 18,63188 Kč | 1 490,55 Kč |
| 240 | 15,67350 Kč | 3 761,64 Kč |
| 480 | 14,19208 Kč | 6 812,20 Kč |
| 960 | 12,95145 Kč | 12 433,39 Kč |
| 2 400 | 11,61495 Kč | 27 875,88 Kč |
| 4 960 | 10,78813 Kč | 53 509,12 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |











