285-430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285-430

DigiKey Part Number
2946-285-430-ND
Manufacturer
Manufacturer Product Number
285-430
Description
STEP-DOWN JUMPER; INSULATED; FRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
285-430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
285 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1134,41000 Kč134,41 Kč
1095,39600 Kč953,96 Kč
2583,82320 Kč2 095,58 Kč
5076,70340 Kč3 835,17 Kč
10070,87150 Kč7 087,15 Kč
25064,87144 Kč16 217,86 Kč
50061,40724 Kč30 703,62 Kč
1 00058,68873 Kč58 688,73 Kč
Manufacturers Standard Package
Unit Price without VAT:134,41000 Kč
Unit Price with VAT:162,63610 Kč