10 Position Terminal Block Blue, Gray, Green, Yellow Middle 100.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285-159

DigiKey Part Number
2946-285-159-ND
Manufacturer
Manufacturer Product Number
285-159
Description
TERM BLK 10POS BLUE/GRAY/GRN/YLW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Blue, Gray, Green, Yellow Middle 100.0mm
Datasheet
 Datasheet
EDA/CAD Models
285-159 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
10
Number of Levels
1
Terminal - Width
100.0mm
Termination Style
Push In, Spring
Current - IEC
150 A
Voltage - IEC
1 kV
Current - UL
150 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
1/0-8 AWG
Wire Gauge or Range - mm²
10-50mm²
Features
Block of 5
Housing Color
Blue, Gray, Green, Yellow
Length
-
Height (Max)
3.425" (87.00mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 193,93000 Kč4 193,93 Kč
103 210,61500 Kč32 106,15 Kč
252 979,01160 Kč74 475,29 Kč
502 846,82480 Kč142 341,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4 193,93000 Kč
Unit Price with VAT:5 074,65530 Kč