
284-367 | |
|---|---|
DigiKey Part Number | 2946-284-367-ND |
Manufacturer | |
Manufacturer Product Number | 284-367 |
Description | STEP-DOWN COVER PLATE; 1 MM THIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 284-367 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,18840 Kč | 679,71 Kč |
| Unit Price without VAT: | 27,18840 Kč |
|---|---|
| Unit Price with VAT: | 32,89796 Kč |









