Isolated Module DC DC Converter 1 Output 9V 333mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S7B_1209S3UP

DigiKey Part Number
3182-3S7B_1209S3UP-ND
Manufacturer
Manufacturer Product Number
3S7B_1209S3UP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
3S7B_1209S3UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1166,72000 Kč166,72 Kč
5160,55000 Kč802,75 Kč
10157,92600 Kč1 579,26 Kč
25154,56200 Kč3 864,05 Kč
50152,05080 Kč7 602,54 Kč
100149,57930 Kč14 957,93 Kč
250146,37032 Kč36 592,58 Kč
500143,98538 Kč71 992,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,72000 Kč
Unit Price with VAT:201,73120 Kč