
284-339 | |
|---|---|
DigiKey Part Number | 2946-284-339-ND |
Manufacturer | |
Manufacturer Product Number | 284-339 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 284-339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 40,26900 Kč | 402,69 Kč |
| 25 | 37,73840 Kč | 943,46 Kč |
| 50 | 35,93240 Kč | 1 796,62 Kč |
| 100 | 34,21470 Kč | 3 421,47 Kč |
| 250 | 32,07092 Kč | 8 017,73 Kč |
| 500 | 30,53976 Kč | 15 269,88 Kč |
| 1 000 | 29,08247 Kč | 29 082,47 Kč |
| 2 500 | 27,26295 Kč | 68 157,38 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |




