Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG
283-907
283-907

283-907

DigiKey Part Number
2946-283-907-ND
Manufacturer
Manufacturer Product Number
283-907
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
283-907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.2-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
16mm ~ 17mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1540,99000 Kč540,99 Kč
10388,22500 Kč3 882,25 Kč
25347,77960 Kč8 694,49 Kč
50323,84580 Kč16 192,29 Kč
100304,74720 Kč30 474,72 Kč
250285,56344 Kč71 390,86 Kč
500274,69618 Kč137 348,09 Kč
Manufacturers Standard Package
Unit Price without VAT:540,99000 Kč
Unit Price with VAT:654,59790 Kč