
283-352 | |
|---|---|
DigiKey Part Number | 2946-283-352-ND |
Manufacturer | |
Manufacturer Product Number | 283-352 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 283-352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 Kč | 55,76 Kč |
| 10 | 47,33400 Kč | 473,34 Kč |
| 25 | 44,36680 Kč | 1 109,17 Kč |
| 50 | 42,24860 Kč | 2 112,43 Kč |
| 100 | 40,23050 Kč | 4 023,05 Kč |
| 250 | 37,71044 Kč | 9 427,61 Kč |
| 500 | 35,91032 Kč | 17 955,16 Kč |
| 1 000 | 34,19674 Kč | 34 196,74 Kč |
| 2 500 | 32,05722 Kč | 80 143,05 Kč |
| Unit Price without VAT: | 55,76000 Kč |
|---|---|
| Unit Price with VAT: | 67,46960 Kč |





