



282-687 | |
|---|---|
DigiKey Part Number | 2946-282-687-ND |
Manufacturer | |
Manufacturer Product Number | 282-687 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-687 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,62000 Kč | 509,62 Kč |
| 10 | 365,09200 Kč | 3 650,92 Kč |
| 25 | 326,66160 Kč | 8 166,54 Kč |
| 50 | 303,86200 Kč | 15 193,10 Kč |
| 100 | 285,65260 Kč | 28 565,26 Kč |
| 250 | 267,33980 Kč | 66 834,95 Kč |
| 500 | 256,95546 Kč | 128 477,73 Kč |
| Unit Price without VAT: | 509,62000 Kč |
|---|---|
| Unit Price with VAT: | 616,64020 Kč |






