



282-907 | |
|---|---|
DigiKey Part Number | 2946-282-907-ND |
Manufacturer | |
Manufacturer Product Number | 282-907 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-907 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Stripping Length 12mm ~ 13mm |
Number of Levels 1 | Base Product Number |
Terminal - Width 8.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,08000 Kč | 387,08 Kč |
| 10 | 276,10600 Kč | 2 761,06 Kč |
| 25 | 246,00320 Kč | 6 150,08 Kč |
| 50 | 228,01740 Kč | 11 400,87 Kč |
| 100 | 213,58950 Kč | 21 358,95 Kč |
| 250 | 199,02068 Kč | 49 755,17 Kč |
| 500 | 190,73398 Kč | 95 366,99 Kč |
| 1 000 | 184,29317 Kč | 184 293,17 Kč |
| Unit Price without VAT: | 387,08000 Kč |
|---|---|
| Unit Price with VAT: | 468,36680 Kč |











